Part Details for MPSH10RLRAG by onsemi
Overview of MPSH10RLRAG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MPSH10RLRAG
MPSH10RLRAG CAD Models
MPSH10RLRAG Part Data Attributes:
|
MPSH10RLRAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MPSH10RLRAG
onsemi
NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10RLRAG
This table gives cross-reference parts and alternative options found for MPSH10RLRAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10RLRAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH10RLRM | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10RLRAG vs MPSH10RLRM |
MPSH10RLRB | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10RLRAG vs MPSH10RLRB |
MPSH10RLRA | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN | onsemi | MPSH10RLRAG vs MPSH10RLRA |
MPSH10RLRPG | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10RLRAG vs MPSH10RLRPG |
MPSH10RLRF | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | MPSH10RLRAG vs MPSH10RLRF |
MPSH10RLRP | NPN Bipolar Small Signal Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MPSH10RLRAG vs MPSH10RLRP |
MPSH10RL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSH10RLRAG vs MPSH10RL |
MPSH10ZL1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSH10RLRAG vs MPSH10ZL1 |
MPSH11 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, TO-226AA, 3 PIN | onsemi | MPSH10RLRAG vs MPSH11 |
MPSH10RL1 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN, BIP RF Small Signal | onsemi | MPSH10RLRAG vs MPSH10RL1 |