Part Details for MPSH10 by Micro Electronics Ltd
Overview of MPSH10 by Micro Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSH10
MPSH10 CAD Models
MPSH10 Part Data Attributes:
|
MPSH10
Micro Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MPSH10
Micro Electronics Ltd
RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-226AA, TO-226AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | TO-226AA, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for MPSH10
This table gives cross-reference parts and alternative options found for MPSH10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSH10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSH11TRE | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH10 vs MPSH11TRE |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), 1-Element, Silicon, NPN, TO-92, | Central Semiconductor Corp | MPSH10 vs MPSH10 |
MPSH11 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 | Samsung Semiconductor | MPSH10 vs MPSH11 |
MPSH10 | RF Small Signal Bipolar Transistor, 0.04A I(C), Silicon, NPN, TO-226AA, TO-226AA, 3 PIN | Semiconductor Technology Inc | MPSH10 vs MPSH10 |
MPSH11 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | MPSH10 vs MPSH11 |