Datasheets
MPSA27 by:

NPN Bipolar Darlington Transistor, 1-BLKBX - Bulk Box

Part Details for MPSA27 by onsemi

Overview of MPSA27 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPSA27

Part # Distributor Description Stock Price Buy
Bristol Electronics   466
RFQ
ComSIT USA NPN GENERAL PURPOSE AMPLIFIER Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-226AA RoHS: Not Compliant Stock EU - 4500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

Part Details for MPSA27

MPSA27 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPSA27 Part Data Attributes

MPSA27 onsemi
Buy Now Datasheet
Compare Parts:
MPSA27 onsemi NPN Bipolar Darlington Transistor, 1-BLKBX - Bulk Box
Pbfree Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ON SEMICONDUCTOR
Part Package Code TO-92
Package Description CASE 29-11, TO-92, 3 PIN
Pin Count 3
Manufacturer Package Code 29-11
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer onsemi
Collector Current-Max (IC) 0.5 A
Configuration DARLINGTON
DC Current Gain-Min (hFE) 10000
JEDEC-95 Code TO-226AA
JESD-30 Code O-PBCY-T3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 125 MHz

Alternate Parts for MPSA27

This table gives cross-reference parts and alternative options found for MPSA27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPSA27TRD Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp MPSA27 vs MPSA27TRD
MPSA27TRA Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp MPSA27 vs MPSA27TRA
MPSA27ZL1 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi MPSA27 vs MPSA27ZL1
MPSA27J05Z NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA27 vs MPSA27J05Z
MPSA27RLRM 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi MPSA27 vs MPSA27RLRM
MPSA27APP Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp MPSA27 vs MPSA27APP
MPSA27D75Z NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA27 vs MPSA27D75Z
MPSA27RLRAG NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi MPSA27 vs MPSA27RLRAG
MPSA27TRH Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp MPSA27 vs MPSA27TRH
MPSA27RLRF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 Motorola Semiconductor Products MPSA27 vs MPSA27RLRF
Part Number Description Manufacturer Compare
MPSA27 Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN KEC MPSA27 vs MPSA27
MPSA27D75Z NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA27 vs MPSA27D75Z
MPSA27D27Z NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA27 vs MPSA27D27Z
MPSA27APMLEADFREE Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp MPSA27 vs MPSA27APMLEADFREE
MPSA27RLRF 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC MPSA27 vs MPSA27RLRF
MPSA27RLRP 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi MPSA27 vs MPSA27RLRP
MPSA27ZL1 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi MPSA27 vs MPSA27ZL1
MPSA27J05Z NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MPSA27 vs MPSA27J05Z
MPSA27TRD Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, Central Semiconductor Corp MPSA27 vs MPSA27TRD
MPSA27G NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX onsemi MPSA27 vs MPSA27G

MPSA27 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPSA27 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPSA27 by onsemi

Select Manufacturer
Which Manufacturer of MPSA27 would you like to use for your alert(s)?
  • Please alert me when MPSA27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPSA27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPSA27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPSA27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPSA27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPSA27 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: