Part Details for MPSA27TRD by Central Semiconductor Corp
Overview of MPSA27TRD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA27TRD
MPSA27TRD CAD Models
MPSA27TRD Part Data Attributes
|
MPSA27TRD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
MPSA27TRD
Central Semiconductor Corp
Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 125 pF | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA27TRD
This table gives cross-reference parts and alternative options found for MPSA27TRD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA27TRD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA27TRA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27TRD vs MPSA27TRA |
MPSA27ZL1 | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSA27TRD vs MPSA27ZL1 |
MPSA27J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA27TRD vs MPSA27J05Z |
MPSA27RLRM | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSA27TRD vs MPSA27RLRM |
MPSA27APP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27TRD vs MPSA27APP |
MPSA27D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA27TRD vs MPSA27D75Z |
MPSA27RLRAG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA27TRD vs MPSA27RLRAG |
MPSA27TRH | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27TRD vs MPSA27TRH |
MPSA27RLRF | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSA27TRD vs MPSA27RLRF |
MPSA27-T/R | TRANSISTOR 500 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | NXP Semiconductors | MPSA27TRD vs MPSA27-T/R |