Part Details for MPSA27RLRF by Motorola Mobility LLC
Overview of MPSA27RLRF by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPSA27RLRF
MPSA27RLRF CAD Models
MPSA27RLRF Part Data Attributes
|
MPSA27RLRF
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPSA27RLRF
Motorola Mobility LLC
500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for MPSA27RLRF
This table gives cross-reference parts and alternative options found for MPSA27RLRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSA27RLRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPSA27TRD | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27RLRF vs MPSA27TRD |
MPSA27TRA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27RLRF vs MPSA27TRA |
MPSA27ZL1 | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSA27RLRF vs MPSA27ZL1 |
MPSA27J05Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA27RLRF vs MPSA27J05Z |
MPSA27RLRM | 500mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN | onsemi | MPSA27RLRF vs MPSA27RLRM |
MPSA27APP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27RLRF vs MPSA27APP |
MPSA27D75Z | NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Texas Instruments | MPSA27RLRF vs MPSA27D75Z |
MPSA27RLRAG | NPN Bipolar Darlington Transistor, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MPSA27RLRF vs MPSA27RLRAG |
MPSA27TRH | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-92, | Central Semiconductor Corp | MPSA27RLRF vs MPSA27TRH |
MPSA27RLRF | Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92 | Motorola Semiconductor Products | MPSA27RLRF vs MPSA27RLRF |