Microcontrollers and Processors
MPC8569EVTANKGB
Description: RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783

Overview of MPC8569EVTANKGB by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC8569EVTANKGB by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
Rochester Electronics MPC8569 - PowerQUICC RISC Microprocessor, 32-Bit, 800MHz, PBGA783 RoHS: Compliant Status: Obsolete Min Qty: 1 1
  • 1 $163.3600
  • 25 $160.0900
  • 100 $153.5600
  • 500 $147.0200
  • 1,000 $138.8500
$138.8500 / $163.3600 Buy Now

CAD Models for MPC8569EVTANKGB by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8569EVTANKGB by Freescale Semiconductor

MPC8569EVTANKGB
Freescale Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783
Pin Count
783
Reach Compliance Code
not_compliant
ECCN Code
5A002.A
HTS Code
8542.31.00.01
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
Length
29 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
783
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA783,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
3.94 mm
Speed
800 MHz
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8569EVTANKGB
    Freescale Semiconductor
    RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783
    VS

Alternate Parts for MPC8569EVTANKGB

This table gives cross-reference parts and alternative options found for MPC8569EVTANKGB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8569EVTANKGB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8569ECVTANKGB RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8569ECVTANKGB
MPC8569EVTANKGA RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8569EVTANKGA
MPC8569CVTANKGA RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8569CVTANKGA
MPC8569VTANKGA RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8569VTANKGA
MPC8569CVTANKGB RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8569CVTANKGB
Part Number Description Manufacturer Compare
MPC8555VTAPDX 32-BIT, 833 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8555VTAPDX
MPC8541EPXAJDX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8541EPXAJDX
MPC8533ECVTANF 32-BIT, 800 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8533ECVTANF
MPC8543CVTANGA 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8543CVTANGA
MPC8555EPXAJEX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8555EPXAJEX
MPC8555ECPXAKF RISC PROCESSOR, PBGA783 NXP Semiconductors MPC8569EVTANKGB vs MPC8555ECPXAKF
PC8548EMGHUAUGA Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 Teledyne e2v MPC8569EVTANKGB vs PC8548EMGHUAUGA
PCX8548EMVSHANGA Microprocessor, 32-Bit, 800MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 Teledyne e2v MPC8569EVTANKGB vs PCX8548EMVSHANGA
MPC8569EVTAQLJ RISC PROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8569EVTAQLJ
MPC8555EVTAJFX 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 Freescale Semiconductor MPC8569EVTANKGB vs MPC8555EVTAJFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8569EVTANKGB by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8569EVTANKGB by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8569EVTANKGB would you like to use for your alert(s)?
  • Please alert me when MPC8569EVTANKGB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8569EVTANKGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8569EVTANKGB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8569EVTANKGB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8569EVTANKGB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8569EVTANKGB by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: