Part Details for MPC8543CVTANGA by Freescale Semiconductor
Overview of MPC8543CVTANGA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8543CVTANGA
MPC8543CVTANGA CAD Models
MPC8543CVTANGA Part Data Attributes
|
MPC8543CVTANGA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8543CVTANGA
Freescale Semiconductor
32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA783,28X28,40 | |
Pin Count | 783 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 133 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.38 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8543CVTANGA
This table gives cross-reference parts and alternative options found for MPC8543CVTANGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8543CVTANGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8543CHXANGB | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543CHXANGB |
MPC8543CVUANGA | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543CVUANGA |
MPC8543ECVUANGA | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543ECVUANGA |
MPC8543VTANGB | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FCBGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543VTANGB |
MPC8543EVUANGB | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543EVUANGB |
MPC8543EVTANG | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543EVTANG |
MPC8543CHXANGA | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543CHXANGA |
MPC8543CVUANGB | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543CVUANGB |
MPC8543EHXANGA | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543EHXANGA |
MPC8543VUANGB | 32-BIT, 800MHz, MICROPROCESSOR, CBGA783, 29 X 29 MM, 1 MM PITCH, FLIP CHIP, LEAD FREE, CERAMIC, BGA-783 | Freescale Semiconductor | MPC8543CVTANGA vs MPC8543VUANGB |