MPC8569EVTANKGB vs MPC8569CVTANKGA feature comparison

MPC8569EVTANKGB Freescale Semiconductor

Buy Now Datasheet

MPC8569CVTANKGA Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783 HBGA,
Pin Count 783 783
Reach Compliance Code not_compliant unknown
ECCN Code 5A002.A 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 133 MHz 133 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
Length 29 mm 29 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3
Number of Terminals 783 783
Operating Temperature-Max 105 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HBGA HBGA
Package Equivalence Code BGA783,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.94 mm 3.94 mm
Speed 800 MHz 800 MHz
Supply Voltage-Max 1.03 V 1.03 V
Supply Voltage-Min 0.97 V 0.97 V
Supply Voltage-Nom 1 V 1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER COPPER OVER NICKEL TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature IT ALSO OPERATES IN 1.1V NOMINAL SUPPLY VOLTAGE
JESD-609 Code e1

Compare MPC8569EVTANKGB with alternatives

Compare MPC8569CVTANKGA with alternatives