Part Details for MPC8306SCVMADDCA by NXP Semiconductors
Overview of MPC8306SCVMADDCA by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8306SCVMADDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T4358
|
Newark | Powerquicc, Power Arch Soc, 266Mhz, Ddr2, Hdlc, Tdm, Enet, Usb, -40 To 105C, Rev 1.1/Tray Rohs Compliant: Yes |Nxp MPC8306SCVMADDCA RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MPC8306SCVMADDCA
|
Avnet Americas | HighEnd MCU - Trays (Alt: MPC8306SCVMADDCA) RoHS: Compliant Min Qty: 16 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 34 Partner Stock |
|
$20.5840 / $23.7380 | Buy Now |
Part Details for MPC8306SCVMADDCA
MPC8306SCVMADDCA CAD Models
MPC8306SCVMADDCA Part Data Attributes
|
MPC8306SCVMADDCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8306SCVMADDCA
NXP Semiconductors
32-BIT, 266MHz, RISC PROCESSOR, PBGA369
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B369 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 369 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA369,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.61 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8306SCVMADDCA
This table gives cross-reference parts and alternative options found for MPC8306SCVMADDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8306SCVMADDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8306VMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SCVMADDCA vs MPC8306VMADDCA |
MPC8306VMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SCVMADDCA vs MPC8306VMADFCA |
MPC8306SCVMADDCA | PowerQUICC, Power Arch SoC, 266MHz, DDR2, HDLC, TDM, Enet, USB, -40 to 105C, Rev 1.1 | Freescale Semiconductor | MPC8306SCVMADDCA vs MPC8306SCVMADDCA |
MPC8306SVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SCVMADDCA vs MPC8306SVMADDCA |
MPC8306CVMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SCVMADDCA vs MPC8306CVMADFCA |
MPC8306CVMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SCVMADDCA vs MPC8306CVMADFCA |
MPC8306SVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 | Freescale Semiconductor | MPC8306SCVMADDCA vs MPC8306SVMADDCA |
MPC8306CVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SCVMADDCA vs MPC8306CVMADDCA |