There are no models available for this part yet.
Overview of MPC8306VMADFCA by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
CAD Models for MPC8306VMADFCA by Freescale Semiconductor
Part Data Attributes for MPC8306VMADFCA by Freescale Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
BGA
|
Package Description
|
LFBGA,
|
Pin Count
|
369
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
66.67 MHz
|
External Data Bus Width
|
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B369
|
JESD-609 Code
|
e1
|
Length
|
19 mm
|
Low Power Mode
|
YES
|
Number of Terminals
|
369
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Seated Height-Max
|
1.61 mm
|
Speed
|
266 MHz
|
Supply Voltage-Nom
|
1 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Width
|
19 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8306VMADFCA
This table gives cross-reference parts and alternative options found for MPC8306VMADFCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8306VMADFCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8306VMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306VMADFCA vs MPC8306VMADDCA |
MPC8306SCVMADDCA | PowerQUICC, Power Arch SoC, 266MHz, DDR2, HDLC, TDM, Enet, USB, -40 to 105C, Rev 1.1 | Freescale Semiconductor | MPC8306VMADFCA vs MPC8306SCVMADDCA |
MPC8306SVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306VMADFCA vs MPC8306SVMADDCA |
MPC8306CVMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306VMADFCA vs MPC8306CVMADFCA |
MPC8306SCVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306VMADFCA vs MPC8306SCVMADDCA |
MPC8306CVMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306VMADFCA vs MPC8306CVMADFCA |
MPC8306SVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 | Freescale Semiconductor | MPC8306VMADFCA vs MPC8306SVMADDCA |
MPC8306CVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306VMADFCA vs MPC8306CVMADDCA |