Part Details for MPC8306SVMADDCA by Freescale Semiconductor
Overview of MPC8306SVMADDCA by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8306SVMADDCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8306SVMADDCA-ND
|
DigiKey | IC MPU MPC83XX 266MHZ 369BGA Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84 In Stock |
|
$22.8300 | Buy Now |
|
Rochester Electronics | PowerQUICC Power Arch SoC, 266MHz, DDR2, HDLC, TDM, Enet, USB, 0 to 105C, Rev 1.1 RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10 |
|
$18.6600 / $21.9500 | Buy Now |
Part Details for MPC8306SVMADDCA
MPC8306SVMADDCA CAD Models
MPC8306SVMADDCA Part Data Attributes
|
MPC8306SVMADDCA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8306SVMADDCA
Freescale Semiconductor
32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 1.61 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-369 | |
Pin Count | 369 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B369 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 369 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA369,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.61 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8306SVMADDCA
This table gives cross-reference parts and alternative options found for MPC8306SVMADDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8306SVMADDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8306VMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMADDCA vs MPC8306VMADDCA |
MPC8306CVMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SVMADDCA vs MPC8306CVMADFCA |
MPC8306VMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SVMADDCA vs MPC8306VMADFCA |
MPC8306SCVMADDCA | PowerQUICC, Power Arch SoC, 266MHz, DDR2, HDLC, TDM, Enet, USB, -40 to 105C, Rev 1.1 | Freescale Semiconductor | MPC8306SVMADDCA vs MPC8306SCVMADDCA |
MPC8306SCVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMADDCA vs MPC8306SCVMADDCA |
MPC8306CVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SVMADDCA vs MPC8306CVMADDCA |
MPC8306CVMADFCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMADDCA vs MPC8306CVMADFCA |
MPC8306CVMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369 | NXP Semiconductors | MPC8306SVMADDCA vs MPC8306CVMADDCA |
MPC8306VMADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA369, 19 MM X 19 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, MAPBGA-369 | Freescale Semiconductor | MPC8306SVMADDCA vs MPC8306VMADDCA |