MPC8280VRQLDX
Description: 32-BIT, 333MHz, RISC PROCESSOR, PBGA516

Overview of MPC8280VRQLDX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MPC8280VRQLDX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8280VRQLDX by NXP Semiconductors

MPC8280VRQLDX
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
66.67 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B516
Length
27 mm
Low Power Mode
NO
Number of Terminals
516
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.55 mm
Speed
333 MHz
Supply Voltage-Max
1.6 V
Supply Voltage-Min
1.45 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8280VRQLDX
    NXP Semiconductors
    32-BIT, 333MHz, RISC PROCESSOR, PBGA516
    VS

Alternate Parts for MPC8280VRQLDX

This table gives cross-reference parts and alternative options found for MPC8280VRQLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8280VRQLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8280CVRQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8280VRQLDX vs MPC8280CVRQLDX
MPC8280CZQQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 Freescale Semiconductor MPC8280VRQLDX vs MPC8280CZQQLDX
MPC8280CVRQLDX 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8280VRQLDX vs MPC8280CVRQLDX
Part Number Description Manufacturer Compare
MPC8275VRPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8280VRQLDX vs MPC8275VRPKBX
MPC8250ACVRIHBC 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8280VRQLDX vs MPC8250ACVRIHBC
MPC8250ACVRIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 Freescale Semiconductor MPC8280VRQLDX vs MPC8250ACVRIFBX
MPC8271CZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8280VRQLDX vs MPC8271CZQTMFX
MPC8260AVRIFBX 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, PLASTIC, BGA-516 Freescale Semiconductor MPC8280VRQLDX vs MPC8260AVRIFBX
MPC8271ZQTMFX 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-516 Freescale Semiconductor MPC8280VRQLDX vs MPC8271ZQTMFX
MPC8270VRMIBA 32-BIT, 66.67MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8280VRQLDX vs MPC8270VRMIBA
MPC8313CVRAGDB 32-BIT, 400 MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 Freescale Semiconductor MPC8280VRQLDX vs MPC8313CVRAGDB
MPC8313ZQADDC RISC PROCESSOR NXP Semiconductors MPC8280VRQLDX vs MPC8313ZQADDC
MPC8280VRPKBX 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 NXP Semiconductors MPC8280VRQLDX vs MPC8280VRPKBX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8280VRQLDX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8280VRQLDX by NXP Semiconductors

  • Please alert me when MPC8280VRQLDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC8280VRQLDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8280VRQLDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC8280VRQLDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8280VRQLDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8280VRQLDX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: