Part Details for MPC8313CVRAGDB by Freescale Semiconductor
Overview of MPC8313CVRAGDB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8313CVRAGDB
MPC8313CVRAGDB CAD Models
MPC8313CVRAGDB Part Data Attributes
|
MPC8313CVRAGDB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8313CVRAGDB
Freescale Semiconductor
32-BIT, 400 MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC8313CVRAGDB
This table gives cross-reference parts and alternative options found for MPC8313CVRAGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8313CVRAGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8313ZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAGDB vs MPC8313ZQAGDA |
MPC8313ZQAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAGDB vs MPC8313ZQAGDB |
MPC8313ECVRAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAGDB vs MPC8313ECVRAGD |
MPC8313ZQAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAGDB vs MPC8313ZQAGD |
MPC8313EVRAGDB | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAGDB vs MPC8313EVRAGDB |
MPC8313EVRAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAGDB vs MPC8313EVRAGD |
MPC8313CVRAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAGDB vs MPC8313CVRAGDA |
MPC8313CVRAGD | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAGDB vs MPC8313CVRAGD |
MPC8313CZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, TEPBGAII-516 | Freescale Semiconductor | MPC8313CVRAGDB vs MPC8313CZQAGDA |
MPC8313EZQAGDA | 32-BIT, 400MHz, MICROPROCESSOR, PBGA516 | NXP Semiconductors | MPC8313CVRAGDB vs MPC8313EZQAGDA |