Filter Your Search
1 - 2 of 2 results
|
MPC8280VRQLDX
NXP Semiconductors
|
Check for Price | Active | 32 | 333 MHz | 64 | 32 | 66.67 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | OTHER | S-PBGA-B516 | Not Qualified | 105 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | NXP SEMICONDUCTORS | 27 X 27 MM, 1 MM PITCH, PLASTIC, BGA-516 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
MPC8280VRQLDX
Freescale Semiconductor
|
Check for Price | Transferred | 32 | 333 MHz | 64 | 32 | 66.67 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 1.6 V | 1.45 V | OTHER | S-PBGA-B516 | Not Qualified | 105 °C | 516 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.55 mm | 27 mm | 27 mm | FREESCALE SEMICONDUCTOR INC | BGA, | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 516 |