Part Details for MPC8266ACZULHDX by Motorola Mobility LLC
Overview of MPC8266ACZULHDX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for MPC8266ACZULHDX
MPC8266ACZULHDX CAD Models
MPC8266ACZULHDX Part Data Attributes
|
MPC8266ACZULHDX
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPC8266ACZULHDX
Motorola Mobility LLC
32-BIT, 250 MHz, RISC PROCESSOR, PBGA480, TBGA-480
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 480 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 83.33 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B480 | |
Length | 37.5 mm | |
Low Power Mode | NO | |
Number of Terminals | 480 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Speed | 250 MHz | |
Supply Voltage-Max | 2.1 V | |
Supply Voltage-Min | 1.9 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 37.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8266ACZULHDX
This table gives cross-reference parts and alternative options found for MPC8266ACZULHDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8266ACZULHDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8266ACZULHDX | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA480, TBGA-480 | Motorola Semiconductor Products | MPC8266ACZULHDX vs MPC8266ACZULHDX |
MPC8255AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8266ACZULHDX vs MPC8255AZULHDX |
MPC8266AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8266ACZULHDX vs MPC8266AZULHDX |
MPC8255AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8266ACZULHDX vs MPC8255AZULHDX |
MPC8266AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8266ACZULHDX vs MPC8266AZULHDX |
MPC8255ACZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8266ACZULHDX vs MPC8255ACZULHDX |
MPC8264AZULHDX | RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 | Motorola Semiconductor Products | MPC8266ACZULHDX vs MPC8264AZULHDX |
MPC8266ACZULHDX | 32-BIT, 250 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8266ACZULHDX vs MPC8266ACZULHDX |
MPC8265AZULHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8266ACZULHDX vs MPC8265AZULHDX |
MPC8260AVVLHDX | 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 | NXP Semiconductors | MPC8266ACZULHDX vs MPC8260AVVLHDX |