MPC8260AVVLHDX
Description: 32-BIT, 250MHz, RISC PROCESSOR, PBGA480

Overview of MPC8260AVVLHDX by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPC8260AVVLHDX by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8260AVVLHDX by NXP Semiconductors

MPC8260AVVLHDX
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LBGA,
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
ALSO REQUIRES 3.3V SUPPLY
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
83.33 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B480
Length
37.5 mm
Low Power Mode
NO
Number of Terminals
480
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.65 mm
Speed
250 MHz
Supply Voltage-Max
2.2 V
Supply Voltage-Min
1.9 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
37.5 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8260AVVLHDX
    NXP Semiconductors
    32-BIT, 250MHz, RISC PROCESSOR, PBGA480
    VS

Alternate Parts for MPC8260AVVLHDX

This table gives cross-reference parts and alternative options found for MPC8260AVVLHDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260AVVLHDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPC8264ACZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Freescale Semiconductor MPC8260AVVLHDX vs MPC8264ACZULHDX
MPC8265ACZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC MPC8260AVVLHDX vs MPC8265ACZULHDX
MPC8255AZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC MPC8260AVVLHDX vs MPC8255AZULHDX
MPC8260ACVVLHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8260ACVVLHDX
MPC8260AVVLHDX 32-BIT, 250 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 Freescale Semiconductor MPC8260AVVLHDX vs MPC8260AVVLHDX
MPC8260AZULHDX RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8260AVVLHDX vs MPC8260AZULHDX
MPC8265ACZULHDX RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA480, TBGA-480 Motorola Semiconductor Products MPC8260AVVLHDX vs MPC8265ACZULHDX
MPC8265AZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8265AZULHDX
MPC8265ACZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8265ACZULHDX
MPC8266AZULHDX 32-BIT, 250MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8266AZULHDX
Part Number Description Manufacturer Compare
MPC8260AZUPIBB 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8260AZUPIBB
MPC8250ACVVNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8250ACVVNJDX
MPC8266ACZUNJDX 32-BIT, 291MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8266ACZUNJDX
MPC8272ZQMIBA RISC MICROCONTROLLER NXP Semiconductors MPC8260AVVLHDX vs MPC8272ZQMIBA
MPC8250AZUPIBC 32-BIT, 300MHz, RISC PROCESSOR, PBGA480 NXP Semiconductors MPC8260AVVLHDX vs MPC8250AZUPIBC
MPC8260ACZULHDX RISC Microprocessor, 32-Bit, 250MHz, CMOS, PBGA480, TBGA-480 Motorola Semiconductor Products MPC8260AVVLHDX vs MPC8260ACZULHDX
MPC8260ZU200A 32-BIT, 200MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC MPC8260AVVLHDX vs MPC8260ZU200A
KXPC8250AZUPHBA 32-BIT, 300MHz, RISC PROCESSOR, PBGA480, TBGA-480 Motorola Mobility LLC MPC8260AVVLHDX vs KXPC8250AZUPHBA
KXPC8260ZU133A 32-BIT, 133MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Mobility LLC MPC8260AVVLHDX vs KXPC8260ZU133A
MPC8255CZUPIBX RISC Microprocessor, 32-Bit, 300MHz, CMOS, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 Motorola Semiconductor Products MPC8260AVVLHDX vs MPC8255CZUPIBX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8260AVVLHDX by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8260AVVLHDX by NXP Semiconductors

  • Please alert me when MPC8260AVVLHDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPC8260AVVLHDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8260AVVLHDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPC8260AVVLHDX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8260AVVLHDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8260AVVLHDX by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: