MPC8266ACZULHDX
vs
MPC8270ZUQLDA
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
BGA
|
|
Package Description |
LBGA,
|
LBGA, BGA480,29X29,50
|
Pin Count |
480
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
83.33 MHz
|
83.33 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B480
|
S-PBGA-B480
|
Length |
37.5 mm
|
37.5 mm
|
Low Power Mode |
NO
|
NO
|
Number of Terminals |
480
|
480
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.65 mm
|
1.65 mm
|
Speed |
250 MHz
|
333 MHz
|
Supply Voltage-Max |
2.1 V
|
1.6 V
|
Supply Voltage-Min |
1.9 V
|
1.45 V
|
Supply Voltage-Nom |
2 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
37.5 mm
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
NXP
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
4
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Equivalence Code |
|
BGA480,29X29,50
|
Peak Reflow Temperature (Cel) |
|
260
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Tin/Lead/Silver (Sn/Pb/Ag)
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MPC8266ACZULHDX with alternatives
Compare MPC8270ZUQLDA with alternatives