Part Details for MP7545BLN by Exar Corporation
Overview of MP7545BLN by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP7545BLN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 540 |
|
RFQ |
Part Details for MP7545BLN
MP7545BLN CAD Models
MP7545BLN Part Data Attributes:
|
MP7545BLN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
MP7545BLN
Exar Corporation
D/A Converter, 1 Func, Parallel, Word Input Loading, 1us Settling Time, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.21 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MP7545BLN
This table gives cross-reference parts and alternative options found for MP7545BLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP7545BLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7545GLN | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | MP7545BLN vs AD7545GLN |
MX7545UD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | Maxim Integrated Products | MP7545BLN vs MX7545UD |
MP7545GUD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | MP7545BLN vs MP7545GUD |
PM7545ER | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, CERDIP-20, Digital to Analog Converter | Analog Devices Inc | MP7545BLN vs PM7545ER |
AD7545ABQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Rochester Electronics LLC | MP7545BLN vs AD7545ABQ |
AD7545ABQ | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, CERDIP-20 | Analog Devices Inc | MP7545BLN vs AD7545ABQ |
AD7545GCQ | CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches | Analog Devices Inc | MP7545BLN vs AD7545GCQ |
PM7545AR/883 | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | MP7545BLN vs PM7545AR/883 |
AD7545AKN | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | MP7545BLN vs AD7545AKN |
PM7545ER | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20 | Precision Monolithics Inc | MP7545BLN vs PM7545ER |