-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7545GCQ-ND
|
DigiKey | IC DAC 12BIT A-OUT 20CDIP Min Qty: 18 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$82.4750 | Buy Now |
DISTI #
584-AD7545GCQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS CONVERTER IC RoHS: Not Compliant | 0 |
|
$77.4200 / $86.9400 | Order Now |
|
Analog Devices Inc | CMOS CONVERTER IC Min Qty: 1 Package Multiple: 18 | 342 |
|
$55.5500 / $119.0700 | Buy Now |
DISTI #
26634023
|
Verical | DAC 1-CH R-2R 12-bit 20-Pin CDIP Tube RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 | Americas - 342 |
|
$79.3571 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20 RoHS: Not Compliant Status: Active Min Qty: 1 | 728 |
|
$68.8600 / $81.0100 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT W/BUFF MULT 20-CDIP | 342 |
|
RFQ | |
DISTI #
AD7545GCQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 18 | 0 |
|
$72.6400 / $80.9500 | Buy Now |
|
Chip1Cloud | 12-Bit Buffered Miltiplying CMOS D/A Converter | IC DAC 12BIT A-OUT 20CDIP | 1080 |
|
RFQ | |
|
New Advantage Corporation | SPDT, 2 Func, 1 Channel, CMOS, PDIP14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 36 |
|
$22.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7545GCQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7545GCQ
Analog Devices Inc
CMOS 12-Bit Buffered Multiplying DAC With Onboard Data Latches
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7545GCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7545GCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7545GP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Precision Monolithics Inc | AD7545GCQ vs PM7545GP |
PM7545FP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545GCQ vs PM7545FP |
AD7545ALNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545GCQ vs AD7545ALNZ |
AD7545LNZ | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Rochester Electronics LLC | AD7545GCQ vs AD7545LNZ |
MP7545GCD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, | Micro Power Systems | AD7545GCQ vs MP7545GCD |
AD7545AUQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | Rochester Electronics LLC | AD7545GCQ vs AD7545AUQ |
AD7545UD | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERAMIC, DIP-20, Digital to Analog Converter | Analog Devices Inc | AD7545GCQ vs AD7545UD |
MX7545AKN+ | CMOS 12-Bit Buffered Multiplying DACs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | AD7545GCQ vs MX7545AKN+ |
AD7545CQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERDIP-20 | Rochester Electronics LLC | AD7545GCQ vs AD7545CQ |
AD7545AKNZ | CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches | Analog Devices Inc | AD7545GCQ vs AD7545AKNZ |