Part Details for PM7545AR/883 by Precision Monolithics Inc
Overview of PM7545AR/883 by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PM7545AR/883
PM7545AR/883 CAD Models
PM7545AR/883 Part Data Attributes
|
PM7545AR/883
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
PM7545AR/883
Precision Monolithics Inc
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, HERMETIC SEALED, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | 0.300 INCH, HERMETIC SEALED, DIP-20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0122% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PM7545AR/883
This table gives cross-reference parts and alternative options found for PM7545AR/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PM7545AR/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7545AUQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | PM7545AR/883 vs AD7545AUQ |
PM7545FP | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PM7545AR/883 vs PM7545FP |
5962-8770204RC | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Digital to Analog Converter | PM7545AR/883 vs 5962-8770204RC |
AD7545AKN | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, PLASTIC, DIP-20 | PM7545AR/883 vs AD7545AKN |
5962-8770204RA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERAMIC, DIP-20 | PM7545AR/883 vs 5962-8770204RA |
MX7545ACQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | PM7545AR/883 vs MX7545ACQ |
AD7545GCQ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, 0.300 INCH, CERDIP-20 | PM7545AR/883 vs AD7545GCQ |
AD7545GUQ | Analog Devices Inc | Check for Price | IC PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, CERDIP-20, Digital to Analog Converter | PM7545AR/883 vs AD7545GUQ |
MX7545AKN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | PM7545AR/883 vs MX7545AKN+ |
MX7545ABQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP20, CERDIP-20 | PM7545AR/883 vs MX7545ABQ |