Part Details for MP5000SDQ-LF-Z by Monolithic Power Systems
Overview of MP5000SDQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MP5000SDQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1688-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10QFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.5430 / $1.4000 | Buy Now |
DISTI #
MP5000SDQ-LF-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 10V to 18V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5000SDQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6090 / $0.7350 | Buy Now |
DISTI #
946-MP5000SDQLFZ
|
Mouser Electronics | Hot Swap Voltage Controllers 12V 5A Prog Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 12V, 5A Programmable Current Limit Switch RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.7200 | Buy Now |
DISTI #
MP5000SDQ-LF-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 10V to 18V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5000SDQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6090 / $0.7350 | Buy Now |
Part Details for MP5000SDQ-LF-Z
MP5000SDQ-LF-Z CAD Models
MP5000SDQ-LF-Z Part Data Attributes:
|
MP5000SDQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5000SDQ-LF-Z
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MP5000SDQ-LF-Z
This table gives cross-reference parts and alternative options found for MP5000SDQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5000SDQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5000SDQ-Z | Buffer/Inverter Based Peripheral Driver | Monolithic Power Systems | MP5000SDQ-LF-Z vs MP5000SDQ-Z |