Part Details for MP5000SDQ-Z by Monolithic Power Systems
Overview of MP5000SDQ-Z by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for MP5000SDQ-Z
MP5000SDQ-Z CAD Models
MP5000SDQ-Z Part Data Attributes:
|
MP5000SDQ-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5000SDQ-Z
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MP5000SDQ-Z
This table gives cross-reference parts and alternative options found for MP5000SDQ-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5000SDQ-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP5000SDQ-LF-Z | Buffer/Inverter Based Peripheral Driver, | Monolithic Power Systems | MP5000SDQ-Z vs MP5000SDQ-LF-Z |