Part Details for MP3356DG-LF-Z by Monolithic Power Systems
Overview of MP3356DG-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP3356DG-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP3356DG-LF-Z-ND
|
DigiKey | IC LED DRIVER RGLTR 10QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6335 / $0.6582 | Buy Now |
DISTI #
MP3356DG-LF-Z
|
Avnet Americas | Photo Flash Charger 8-Pin QFN EP T/R - Tape and Reel (Alt: MP3356DG-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
DISTI #
946-MP3356DGLFZ
|
Mouser Electronics | Display Drivers & Controllers 300V Xenon Flash Charg & IGBT Drvr RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | MP3356 Series 6 V 1.5 A SMT High Voltage Photo Flash Charger - QFN-10 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
DISTI #
MP3356DG-LF-Z
|
Avnet Americas | Photo Flash Charger 8-Pin QFN EP T/R - Tape and Reel (Alt: MP3356DG-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7105 / $0.8575 | Buy Now |
Part Details for MP3356DG-LF-Z
MP3356DG-LF-Z CAD Models
MP3356DG-LF-Z Part Data Attributes:
|
MP3356DG-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3356DG-LF-Z
Monolithic Power Systems
Interface Circuit, 2 X 2 MM, ROHS COMPLIANT, MO-229, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QCCN, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MP3356DG-LF-Z
This table gives cross-reference parts and alternative options found for MP3356DG-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3356DG-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3356DG | Interface Circuit, 2 X 2 MM, MO-229, QFN-10 | Monolithic Power Systems | MP3356DG-LF-Z vs MP3356DG |
MP3356DG-Z | Interface Circuit, 2 X 2 MM, MO-229, QFN-10 | Monolithic Power Systems | MP3356DG-LF-Z vs MP3356DG-Z |