Part Details for MP3356DG-Z by Monolithic Power Systems
Overview of MP3356DG-Z by Monolithic Power Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MP3356DG-Z
MP3356DG-Z CAD Models
MP3356DG-Z Part Data Attributes
|
MP3356DG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP3356DG-Z
Monolithic Power Systems
Interface Circuit, 2 X 2 MM, MO-229, QFN-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | QCCN, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N10 | |
Length | 2 mm | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.05 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for MP3356DG-Z
This table gives cross-reference parts and alternative options found for MP3356DG-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP3356DG-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP3356DG-LF-Z | Interface Circuit, 2 X 2 MM, ROHS COMPLIANT, MO-229, QFN-10 | Monolithic Power Systems | MP3356DG-Z vs MP3356DG-LF-Z |
MP3356DG | Interface Circuit, 2 X 2 MM, MO-229, QFN-10 | Monolithic Power Systems | MP3356DG-Z vs MP3356DG |
MP3356DG-LF | Interface Circuit, 2 X 2 MM, ROHS COMPLIANT, MO-229, QFN-10 | Monolithic Power Systems | MP3356DG-Z vs MP3356DG-LF |