Part Details for MP2501 by Galaxy Semi-Conductor Co Ltd
Overview of MP2501 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP2501
MP2501 CAD Models
MP2501 Part Data Attributes:
|
MP2501
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MP2501
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 25A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for MP2501
This table gives cross-reference parts and alternative options found for MP2501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | MP2501 vs KBPC2501 |
SB251W | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | MP2501 vs SB251W |
GBPC2501-BP-HF | Bridge Rectifier Diode, 25A, 100V V(RRM), | Micro Commercial Components | MP2501 vs GBPC2501-BP-HF |
GBPC2501-W | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | MP2501 vs GBPC2501-W |
GBPC2501T | 100V 25A Silicon Bridge Rectifiers in GBPC-T Package | GeneSic Semiconductor Inc | MP2501 vs GBPC2501T |
KBPC2501W | Bridge Rectifier Diode, 25A, 100V V(RRM), | JGD Semiconductors Co Ltd | MP2501 vs KBPC2501W |
GBPC2501-T | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | MP2501 vs GBPC2501-T |
MP251WGP-BP-HF | Bridge Rectifier Diode, 25A, 100V V(RRM), | Micro Commercial Components | MP2501 vs MP251WGP-BP-HF |
SB251GM | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | MP2501 vs SB251GM |
KBPC2501(W) | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | MP2501 vs KBPC2501(W) |