Part Details for KBPC2501W by JGD Semiconductors Co Ltd
Overview of KBPC2501W by JGD Semiconductors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2501W
KBPC2501W CAD Models
KBPC2501W Part Data Attributes
|
KBPC2501W
JGD Semiconductors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2501W
JGD Semiconductors Co Ltd
Bridge Rectifier Diode, 25A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JGD SEMICONDUCTORS CO LTD | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for KBPC2501W
This table gives cross-reference parts and alternative options found for KBPC2501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB251GW | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | KBPC2501W vs SB251GW |
SB251 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | KBPC2501W vs SB251 |
KBPC2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | JGD Semiconductors Co Ltd | KBPC2501W vs KBPC2501 |
MP2501(W) | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | KBPC2501W vs MP2501(W) |
SB251W | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | KBPC2501W vs SB251W |
BR2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | KBPC2501W vs BR2501 |
GBPC2501-T | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | KBPC2501W vs GBPC2501-T |
GBPC2501-W | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | KBPC2501W vs GBPC2501-W |
GBPC2501-S | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | KBPC2501W vs GBPC2501-S |
SB251G | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | KBPC2501W vs SB251G |