Part Details for SB251W by Taiwan Semiconductor
Overview of SB251W by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB251W
SB251W CAD Models
SB251W Part Data Attributes
|
SB251W
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB251W
Taiwan Semiconductor
Bridge Rectifier Diode, 25A, 100V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for SB251W
This table gives cross-reference parts and alternative options found for SB251W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB251W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB251GW | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | SB251W vs SB251GW |
SB251 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | SB251W vs SB251 |
KBPC2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | JGD Semiconductors Co Ltd | SB251W vs KBPC2501 |
MP2501(W) | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | SB251W vs MP2501(W) |
BR2501 | Bridge Rectifier Diode, 25A, 100V V(RRM), | Galaxy Microelectronics | SB251W vs BR2501 |
GBPC2501-T | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | SB251W vs GBPC2501-T |
KBPC2501W | Bridge Rectifier Diode, 25A, 100V V(RRM), | JGD Semiconductors Co Ltd | SB251W vs KBPC2501W |
GBPC2501-W | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | SB251W vs GBPC2501-W |
GBPC2501-S | Bridge Rectifier Diode, 25A, 100V V(RRM), | Formosa Microsemi Co Ltd | SB251W vs GBPC2501-S |
SB251G | Bridge Rectifier Diode, 25A, 100V V(RRM), | Taiwan Semiconductor | SB251W vs SB251G |