Part Details for MOC3031M by Fairchild Semiconductor Corporation
Overview of MOC3031M by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOC3031M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | Triac-output Optocoupler, 1-channel, 7.5kv Isolation, Dip | 836 |
|
$0.5700 / $1.4250 | Buy Now |
Part Details for MOC3031M
MOC3031M CAD Models
MOC3031M Part Data Attributes
|
MOC3031M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOC3031M
Fairchild Semiconductor Corporation
6-Pin DIP 250V Zero Crossing Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MDIP,OPTO,WHITE,.300 WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.015 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MOC3031M
This table gives cross-reference parts and alternative options found for MOC3031M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3031M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3031 | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Motorola Mobility LLC | MOC3031M vs MOC3031 |
MOC3031VM | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3031M vs MOC3031VM |
MCP3031 | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3031M vs MCP3031 |
TLP3041 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, 11-7A9, DIP-6 | Toshiba America Electronic Components | MOC3031M vs TLP3041 |
MOC3041 | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER | Motorola Mobility LLC | MOC3031M vs MOC3041 |
MOC3031 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3031M vs MOC3031 |
MOC3031M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3031M vs MOC3031M |
MCP3030 | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3031M vs MCP3030 |
MOC3041 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3031M vs MOC3041 |
MOC3031 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3031M vs MOC3031 |