Filter Your Search
1 - 10 of 19 results
|
MOC3031M
Fairchild Semiconductor Corporation
|
$0.4319 | Yes | Yes | Transferred | 60 mA | NO | THROUGH HOLE MOUNT | 100 mA | 7.5 kV | 15 mA | 1 A | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-6 | 6 | 6LD, MDIP,OPTO,WHITE,.300 WIDE | compliant | EAR99 | 8541.40.80.00 | Trigger Device Outputs | ||||||
|
MOC3031M
onsemi
|
$0.6509 | Yes | Active | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | DIP-6 | 646BX | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | ||||||||
|
MOC3031SM
onsemi
|
$0.6710 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3031SR2M
onsemi
|
$0.6863 | Yes | Active | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) - annealed | ONSEMI | 646BY | compliant | 8541.40.80.00 | Trigger Device Outputs | onsemi | |||||||||
|
MOC3031MSV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3031MTV
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | THROUGH HOLE MOUNT | 3 V | 7.5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3031MS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3031MSR2V
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | YES | SURFACE MOUNT | 3 V | 7.5 kV | 1 A | 15 mA | TRIAC OUTPUT OPTOCOUPLER | 250 V | 100 µA | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8541.40.80.00 | Trigger Device Outputs | ||||||||||||||||
|
MOC3031VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | NO | THROUGH HOLE MOUNT | 3 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | 85 °C | -40 °C | 1 | TUBE | ONSEMI | DIP-6 | N06B | compliant | Trigger Device Outputs | onsemi | |||||||||||
|
MOC3031SR2VM
onsemi
|
Check for Price | Yes | Obsolete | 60 mA | YES | SURFACE MOUNT | 3 V | 4.17 kV | 1 A | IEC-60747-5-5, UL APPROVED | SINGLE | 15 mA | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 250 V | 250 V | 100 µA | 85 °C | -40 °C | 1 | TR | ONSEMI | N06C | compliant | Trigger Device Outputs | onsemi |