Part Details for MOC3031 by Isocom LTD
Overview of MOC3031 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MOC3031
MOC3031 CAD Models
MOC3031 Part Data Attributes:
|
MOC3031
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
MOC3031
Isocom LTD
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Nom | 15 mA | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | |
Peak Off-state Voltage-Min | 250 V |
Alternate Parts for MOC3031
This table gives cross-reference parts and alternative options found for MOC3031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3030 | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3031 vs MCP3030 |
MCP3031 | Triac Output Optocoupler With Zero CRSVR, | Quality Technologies Corp | MOC3031 vs MCP3031 |
MOC3031 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 5300V Isolation, DIP-6 | Isocom Components | MOC3031 vs MOC3031 |
MOC3031V-M | 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3031 vs MOC3031V-M |
MOC3041 | Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3031 vs MOC3041 |
MOC3031M | Triac Driver Output Optocoupler, 6-Pin DIP 250V Zero Crossing, 1000-TUBE | onsemi | MOC3031 vs MOC3031M |
TLP3031 | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT WITH ZERO CRSVR OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | MOC3031 vs TLP3031 |