-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC3011-ND
|
DigiKey | 6PIN RANDOM PHASE TRIAC, OPTOCOU Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2990 | Buy Now |
DISTI #
77681635
|
Verical | Optocoupler Triac AC-OUT 1-CH 250V 6-Pin PDIP Min Qty: 1040 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.2553 | Buy Now |
|
NAC | Triac Output Optocoupler, 1-Element, 7500VIsolation RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.2368 / $0.3515 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER SINGLE CHANNEL DIP6 TRIAC COUPLER | 0 |
|
$0.4033 / $0.4638 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3011
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC3011
Isocom Components
Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 30 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 250 V | |
Peak Surge Current | 1.2 A | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 1e-7 A | |
Surface Mount | NO | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for MOC3011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3011 | 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC3011 vs MOC3011 |
MOC3011 | TRIAC-OUTPUT OPTOCOUPLER,1-CHANNEL,7.5KV ISOLATION,DIP | Intersil Corporation | MOC3011 vs MOC3011 |
MCP3011 | Triac Output Optocoupler, | Quality Technologies Corp | MOC3011 vs MCP3011 |
MOC3011 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Isocom LTD | MOC3011 vs MOC3011 |
MOC3011 | Triac Output Optocoupler, 1-Element | Harris Semiconductor | MOC3011 vs MOC3011 |
MOC3011 | Triac Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Quality Technologies Corp | MOC3011 vs MOC3011 |