MNR14E0APJ680
ROHM Semiconductor
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP

Overview of MNR14E0APJ680 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for MNR14E0APJ680 by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 60646909
Verical Res Array 68 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R Min Qty: 4238 Package Multiple: 1 Date Code: 2201 Americas - 35600
  • 4,238 $0.0074
  • 5,000 $0.0073
$0.0073 / $0.0074 Buy Now
Quest Components   3504
  • 1 $0.1100
  • 115 $0.0495
  • 1,011 $0.0330
$0.0330 / $0.1100 Buy Now
DISTI # C1S625900545420
Chip1Stop Res Thick Film Array 68 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 35600
  • 50 $0.0107
  • 100 $0.0103
  • 200 $0.0098
  • 500 $0.0090
  • 1,000 $0.0088
  • 2,000 $0.0085
  • 5,000 $0.0080
  • 10,000 $0.0079
  • 20,000 $0.0076
$0.0076 / $0.0107 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 4380
  • 1 $0.0170
  • 10 $0.0140
  • 50 $0.0120
  • 100 $0.0110
  • 500 $0.0110
  • 1,000 $0.0110
$0.0110 / $0.0170 Buy Now

CAD Models for MNR14E0APJ680 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MNR14E0APJ680 by ROHM Semiconductor

MNR14E0APJ680
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Construction
Rectangular
Element Power Dissipation
0.063 W
First Element Resistance
68 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
68 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
68 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. MNR14E0APJ680
    ROHM Semiconductor
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
    VS

Alternate Parts for MNR14E0APJ680

This table gives cross-reference parts and alternative options found for MNR14E0APJ680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MNR14E0APJ680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXBU38680JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Panasonic Electronic Components MNR14E0APJ680 vs EXBU38680JV
RAC164D680JAB Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc MNR14E0APJ680 vs RAC164D680JAB
MNR14ERAPJ680 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor MNR14E0APJ680 vs MNR14ERAPJ680
CN1J4KTBK680J RES NET,THICK FILM,68 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation MNR14E0APJ680 vs CN1J4KTBK680J
CRN16-4-680JT Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 VENKEL LTD MNR14E0APJ680 vs CRN16-4-680JT
RAC164D680JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc MNR14E0APJ680 vs RAC164D680JATP
RAC164D680JAT Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Kamaya Inc MNR14E0APJ680 vs RAC164D680JAT
CN1J4KLTD680J Array/Network Resistor, Isolated, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP KOA Speer Electronics Inc MNR14E0APJ680 vs CN1J4KLTD680J
CN1J4KTTDD680J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc MNR14E0APJ680 vs CN1J4KTTDD680J
CN1J4KLBK680J RES NET,THICK FILM,68 OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE KOA Corporation MNR14E0APJ680 vs CN1J4KLBK680J
Part Number Description Manufacturer Compare
MNR14E0ABJ680 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor MNR14E0APJ680 vs MNR14E0ABJ680
CRA06S0803680JRT6E3 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Vishay Intertechnologies MNR14E0APJ680 vs CRA06S0803680JRT6E3
EXB38V680JV Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Panasonic Electronic Components MNR14E0APJ680 vs EXB38V680JV
RAC164D680JATP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kamaya Inc MNR14E0APJ680 vs RAC164D680JATP
MNR14ERAPJ680 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 68ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP ROHM Semiconductor MNR14E0APJ680 vs MNR14ERAPJ680

Related Parts for MNR14E0APJ680

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MNR14E0APJ680 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MNR14E0APJ680 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of MNR14E0APJ680 would you like to use for your alert(s)?
  • Please alert me when MNR14E0APJ680 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MNR14E0APJ680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MNR14E0APJ680 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MNR14E0APJ680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MNR14E0APJ680.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MNR14E0APJ680 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: