MNR14E0APJ680 vs EXBU38680JV feature comparison

MNR14E0APJ680 ROHM Semiconductor

Buy Now Datasheet

EXBU38680JV Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROHM CO LTD PANASONIC CORP
Package Description CHIP
Reach Compliance Code compliant compliant
Construction Rectangular Rectangular
Element Power Dissipation 0.063 W 0.063 W
First Element Resistance 68 Ω 68 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH TR, PUNCHED, 7 INCH
Rated Temperature 70 °C 70 °C
Resistance 68 Ω 68 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 68 Ω 68 Ω
Size Code 0612 0613
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL TIN
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer Panasonic
Additional Feature ANTI-SULFUR, IEC60115-9
Reference Standard AEC-Q200

Compare MNR14E0APJ680 with alternatives

Compare EXBU38680JV with alternatives