MNR14E0APJ680 vs CN1J4KTBK680J feature comparison

MNR14E0APJ680 ROHM Semiconductor

Buy Now Datasheet

CN1J4KTBK680J KOA Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROHM CO LTD KOA CORP
Package Description CHIP SMT, 1206
Reach Compliance Code compliant unknown
Construction Rectangular Chip
Element Power Dissipation 0.063 W
First Element Resistance 68 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, PAPER, 7 INCH Bulk
Rated Temperature 70 °C
Resistance 68 Ω 68 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 68 Ω
Size Code 0612 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
ECCN Code EAR99
Rated Power Dissipation (P) 0.063 W

Compare MNR14E0APJ680 with alternatives

Compare CN1J4KTBK680J with alternatives