Part Details for MMSZ5223B by WEITRON INTERNATIONAL CO., LTD.
Overview of MMSZ5223B by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5223B
MMSZ5223B CAD Models
MMSZ5223B Part Data Attributes:
|
MMSZ5223B
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
MMSZ5223B
WEITRON INTERNATIONAL CO., LTD.
Zener Diode, 2.7V V(Z), 5%, 0.5W
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5223B
This table gives cross-reference parts and alternative options found for MMSZ5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5223B | Zener Diode, | Formosa Microsemi Co Ltd | MMSZ5223B vs MMSZ5223B |
BZT52C2V7-B0RHG | Zener Diode | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-B0RHG |
BZT52C2V7-G-N0RBG | Zener Diode, | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-G-N0RBG |
MMSZ5223BF2 | Zener Diode, | Yangzhou Yangjie Electronics Co Ltd | MMSZ5223B vs MMSZ5223BF2 |
MMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional | Taiwan Semiconductor | MMSZ5223B vs MMSZ5223B |
MMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5223B vs MMSZ5223B |
MMSZ5223BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5223B vs MMSZ5223BT1 |
MMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, CASE 425-04, 2 PIN | Motorola Semiconductor Products | MMSZ5223B vs MMSZ5223B |
MMSZ5223B | 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5223B vs MMSZ5223B |
MMSZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5223B vs MMSZ5223B |