Part Details for MMSZ5223B by Lite-On Semiconductor Corporation
Overview of MMSZ5223B by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSZ5223B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 286 |
|
$0.1200 / $0.1800 | Buy Now |
Part Details for MMSZ5223B
MMSZ5223B CAD Models
MMSZ5223B Part Data Attributes
|
MMSZ5223B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMSZ5223B
Lite-On Semiconductor Corporation
Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5223B
This table gives cross-reference parts and alternative options found for MMSZ5223B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5223B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C2V7 | Zener Diode, 2.7V V(Z), 7.4%, 0.5W | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7 |
BZT52C2V7-L0RHG | Zener Diode | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-L0RHG |
MMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W | WEITRON INTERNATIONAL CO., LTD. | MMSZ5223B vs MMSZ5223B |
BZT52C2V7-G-N0RBG | Zener Diode, | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-G-N0RBG |
MMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5223B vs MMSZ5223B |
BZT52C2V7-GRBG | Zener Diode, | Taiwan Semiconductor | MMSZ5223B vs BZT52C2V7-GRBG |
MMSZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMSZ5223B vs MMSZ5223B |
MMSZ5223B-7 | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC, SOD-123, 2 PIN | Diodes Incorporated | MMSZ5223B vs MMSZ5223B-7 |
MMSZ5223B-TP | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5223B vs MMSZ5223B-TP |
MMSZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5223B vs MMSZ5223B |