Part Details for MMSZ5223BT1 by onsemi
Overview of MMSZ5223BT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMSZ5223BT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 4445 |
|
RFQ | ||
|
Quest Components | 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 4313 |
|
$0.0270 / $0.0600 | Buy Now |
|
Quest Components | 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 3556 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 2.7 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 2400 |
|
$0.0450 / $0.1500 | Buy Now |
Part Details for MMSZ5223BT1
MMSZ5223BT1 CAD Models
MMSZ5223BT1 Part Data Attributes:
|
MMSZ5223BT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMSZ5223BT1
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD-123 2 LEAD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5223BT1
This table gives cross-reference parts and alternative options found for MMSZ5223BT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5223BT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | MMSZ5223BT1 vs MMSZ5223B |
MMSZ5223BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5223BT1 vs MMSZ5223BT1G |
TCMMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | MMSZ5223BT1 vs TCMMSZ5223B |
MMSZ5223B | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-123, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MMSZ5223BT1 vs MMSZ5223B |
BZT52C2V7 | Zener Diode, 2.7V V(Z), 7.4%, 0.5W | Taiwan Semiconductor | MMSZ5223BT1 vs BZT52C2V7 |
MMSZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | MMSZ5223BT1 vs MMSZ5223B |
MMSZ5223B-TP | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | MMSZ5223BT1 vs MMSZ5223B-TP |
MMSZ5223B | 2.7V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | MMSZ5223BT1 vs MMSZ5223B |
MMSZ5223B | Zener Diode, 2.7V V(Z), 4.99%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | MMSZ5223BT1 vs MMSZ5223B |
BZT52C2V7-GRBG | Zener Diode, | Taiwan Semiconductor | MMSZ5223BT1 vs BZT52C2V7-GRBG |