Part Details for MMSST-25-24-L-24.00-S-K-M by Samtec Inc
Overview of MMSST-25-24-L-24.00-S-K-M by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for MMSST-25-24-L-24.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSST-25-24-L-24.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.609m 24AWG 25 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSST-25-24-L-24.0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.0000 / $12.8000 | Buy Now |
DISTI #
000000000003521724
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$11.0000 / $12.8000 | Buy Now |
Part Details for MMSST-25-24-L-24.00-S-K-M
MMSST-25-24-L-24.00-S-K-M CAD Models
MMSST-25-24-L-24.00-S-K-M Part Data Attributes
|
MMSST-25-24-L-24.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSST-25-24-L-24.00-S-K-M
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 |
Alternate Parts for MMSST-25-24-L-24.00-S-K-M
This table gives cross-reference parts and alternative options found for MMSST-25-24-L-24.00-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSST-25-24-L-24.00-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-01-4251 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | MMSST-25-24-L-24.00-S-K-M vs 22-01-4251 |
8614-10-25-1-SO-2-LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | MMSST-25-24-L-24.00-S-K-M vs 8614-10-25-1-SO-2-LF |
65039-287LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | MMSST-25-24-L-24.00-S-K-M vs 65039-287LF |
H25P-SHF-AA | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | MMSST-25-24-L-24.00-S-K-M vs H25P-SHF-AA |
10-11-2254 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | MMSST-25-24-L-24.00-S-K-M vs 10-11-2254 |
8614-10-25-1-X0-0 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | MMSST-25-24-L-24.00-S-K-M vs 8614-10-25-1-X0-0 |
8614-10-25-1-SO-1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | MMSST-25-24-L-24.00-S-K-M vs 8614-10-25-1-SO-1 |
8614-10-25-1-SO-2 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | MMSST-25-24-L-24.00-S-K-M vs 8614-10-25-1-SO-2 |
22-01-4252 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | MMSST-25-24-L-24.00-S-K-M vs 22-01-4252 |
DF14-25S-1.25C(40) | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | MMSST-25-24-L-24.00-S-K-M vs DF14-25S-1.25C(40) |