65039-287LF
Amphenol FCi
Description: Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE

Overview of 65039-287LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
65039-015LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row.
65039-006LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row.
65039-020LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row.

CAD Models for 65039-287LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65039-287LF by Amphenol FCi

65039-287LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
CRIMP
Total Number of Contacts
25
UL Flammability Code
94V-0
Want to compare parts?
  1. 65039-287LF
    Amphenol FCi
    Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE
    VS

Alternate Parts for 65039-287LF

This table gives cross-reference parts and alternative options found for 65039-287LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-287LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65039-287 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Amphenol Communications Solutions 65039-287LF vs 65039-287
Part Number Description Manufacturer Compare
22-01-4251 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal Molex 65039-287LF vs 22-01-4251
8614-10-25-1-SO-2-LF Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi 65039-287LF vs 8614-10-25-1-SO-2-LF
H25P-SHF-AA Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT JST Manufacturing 65039-287LF vs H25P-SHF-AA
10-11-2254 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal Molex 65039-287LF vs 10-11-2254
8614-10-25-1-X0-0 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal Amphenol FCi 65039-287LF vs 8614-10-25-1-X0-0
8614-10-25-1-SO-1 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal Amphenol FCi 65039-287LF vs 8614-10-25-1-SO-1
8614-10-25-1-SO-2 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal Amphenol FCi 65039-287LF vs 8614-10-25-1-SO-2
22-01-4252 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal Molex 65039-287LF vs 22-01-4252
DF14-25S-1.25C(40) Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Hirose Electric Co Ltd 65039-287LF vs DF14-25S-1.25C(40)
10-01-2259 Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal Molex 65039-287LF vs 10-01-2259

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65039-287LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65039-287LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 65039-287LF would you like to use for your alert(s)?
  • Please alert me when 65039-287LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65039-287LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65039-287LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65039-287LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65039-287LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65039-287LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: