Part Details for 22-01-4252 by Molex
Overview of 22-01-4252 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72T54252L5BB | Renesas Electronics Corporation | 2.5V QUAD TERASYNC | |
72T54252L6-7BB | Renesas Electronics Corporation | 2.5V QUAD TERASYNC | |
844252AG-04LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-LVDS Clock Generator |
Part Details for 22-01-4252
22-01-4252 CAD Models
22-01-4252 Part Data Attributes
|
22-01-4252
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-4252
Molex
Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | KK, POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-01-4252
This table gives cross-reference parts and alternative options found for 22-01-4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSS-25-22-L-20.00-S-K | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 22-01-4252 vs MMSS-25-22-L-20.00-S-K |
65039-287 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, | Amphenol Communications Solutions | 22-01-4252 vs 65039-287 |
2-530554-4 | 25 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE's AMP | 22-01-4252 vs 2-530554-4 |
MMSS-25-30-L-36.00-S-K | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 22-01-4252 vs MMSS-25-30-L-36.00-S-K |
MMSS-25-28-L-06.00-S-K | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 22-01-4252 vs MMSS-25-28-L-06.00-S-K |
65039-276LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 22-01-4252 vs 65039-276LF |
22-01-4251 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 22-01-4252 vs 22-01-4251 |
65039-087LF | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | 22-01-4252 vs 65039-087LF |
ISDF-25-S-R | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 22-01-4252 vs ISDF-25-S-R |
8614-10-25-1-SO-1 | Board Connector, 25 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 22-01-4252 vs 8614-10-25-1-SO-1 |