Part Details for MMBV3102L by Motorola Mobility LLC
Overview of MMBV3102L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for MMBV3102L
MMBV3102L CAD Models
MMBV3102L Part Data Attributes:
|
MMBV3102L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBV3102L
Motorola Mobility LLC
UHF BAND, 22pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 4.5 | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for MMBV3102L
This table gives cross-reference parts and alternative options found for MMBV3102L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBV3102L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBV3102L | Variable Capacitance Diode, Ultra High Frequency, 22pF C(T), 30V, Silicon, Hyperabrupt, TO-236AB | Motorola Semiconductor Products | MMBV3102L vs MMBV3102L |
MMBV3102LT1 | Tuning Diode 30 V C3/C25 = 4.5-4.8, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBV3102L vs MMBV3102LT1 |
MMBV3102LT1 | UHF BAND, 22pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | MMBV3102L vs MMBV3102LT1 |