There are no models available for this part yet.
Overview of V33 by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for V33 by Cobham PLC
Part Data Attributes for V33 by Cobham PLC
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KNOX SEMICONDUCTORS INC
|
Part Package Code
|
DO-7
|
Package Description
|
O-LALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE
|
Breakdown Voltage-Min
|
22 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
20%
|
Diode Capacitance Ratio-Min
|
4.1
|
Diode Capacitance-Nom
|
33 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
7
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Reverse Current-Max
|
1e-7 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Alternate Parts for V33
This table gives cross-reference parts and alternative options found for V33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2109RLRPG | HF-UHF BAND, 33pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | V33 vs MV2109RLRPG |
MV1638 | Variable Capacitance Diode, 33pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | V33 vs MV1638 |
MMBV3102LT1 | UHF BAND, 22pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | V33 vs MMBV3102LT1 |
1N4794 | Variable Capacitance Diode, 33pF C(T), 20V, Silicon, DO-7 | International Semiconductor Inc | V33 vs 1N4794 |
1N954 | Variable Capacitance Diode, 35pF C(T), 30V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | V33 vs 1N954 |
MV1638 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 33pF C(T), 20V, Silicon, Abrupt, DO-7 | Spectrum Control | V33 vs MV1638 |
MV2109 | Tuning Diode 30V C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | V33 vs MV2109 |
MMBV3102L | UHF BAND, 22pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | V33 vs MMBV3102L |
MV1638 | Variable Capacitance Diode, 33pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | V33 vs MV1638 |
MV2109 | HF-UHF BAND, 33pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-226AC | Motorola Mobility LLC | V33 vs MV2109 |