Part Details for 1N954 by Cobham PLC
Overview of 1N954 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N954
1N954 CAD Models
1N954 Part Data Attributes
|
1N954
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
1N954
Cobham PLC
Variable Capacitance Diode, 35pF C(T), 30V, Silicon, Abrupt, DO-7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 30 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 20% | |
Diode Capacitance Ratio-Min | 6.2857 | |
Diode Capacitance-Nom | 35 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 7 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 0.000001 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N954
This table gives cross-reference parts and alternative options found for 1N954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV2109RLRPG | HF-UHF BAND, 33pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | 1N954 vs MV2109RLRPG |
V33 | Variable Capacitance Diode, 33pF C(T), 22V, Silicon, DO-7, 2 PIN | Cobham PLC | 1N954 vs V33 |
MV1638 | Variable Capacitance Diode, 33pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | 1N954 vs MV1638 |
MMBV3102LT1 | UHF BAND, 22pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | 1N954 vs MMBV3102LT1 |
1N4794 | Variable Capacitance Diode, 33pF C(T), 20V, Silicon, DO-7 | International Semiconductor Inc | 1N954 vs 1N4794 |
1N954 | Variable Capacitance Diode, 35pF C(T), 30V, Silicon, Abrupt, DO-7 | Cobham Semiconductor Solutions | 1N954 vs 1N954 |
MV1638 | Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 33pF C(T), 20V, Silicon, Abrupt, DO-7 | Spectrum Control | 1N954 vs MV1638 |
MV2109 | Tuning Diode 30V C2/C30 = 2.5-3.2, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | 1N954 vs MV2109 |
MMBV3102L | UHF BAND, 22pF, 30V, SILICON, HYPERABRUPT VARIABLE CAPACITANCE DIODE, TO-236AB | Motorola Mobility LLC | 1N954 vs MMBV3102L |
MV1638 | Variable Capacitance Diode, 33pF C(T), 20V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N954 vs MV1638 |