-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM912F634DV2AE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MM912F634DV2AE
Freescale Semiconductor
SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MM912F634DV2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912F634DV2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM912F634DV2AER2 | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48 | NXP Semiconductors | MM912F634DV2AE vs MM912F634DV2AER2 |
MM912F634CV2APR2 | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912F634DV2AE vs MM912F634CV2APR2 |
MM912F634DV2APR2 | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48 | NXP Semiconductors | MM912F634DV2AE vs MM912F634DV2APR2 |
MM912F634DV2AP | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48 | NXP Semiconductors | MM912F634DV2AE vs MM912F634DV2AP |
MM912F634DV2AE | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48 | NXP Semiconductors | MM912F634DV2AE vs MM912F634DV2AE |
MM912F634CV2AP | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912F634DV2AE vs MM912F634CV2AP |
MM912F634CV2AE | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912F634DV2AE vs MM912F634CV2AE |