-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1266
|
Newark | Magniv S12 Relay Driver, 2X Hs/Ls , Vreg, 16-Bit Mcu, 6Kb Ram, 32Kb Flash, Lin, Qfp-Ep 48/ Tray Rohs Compliant: Yes |Nxp MM912F634DV2AE RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
MM912F634DV2AE-ND
|
DigiKey | IC MCU DUAL LS/HS SWITCH 48LQFP Min Qty: 1250 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6614 | Buy Now |
DISTI #
MM912F634DV2AE
|
Avnet Americas | MCU 16-bit HCS12 HC12 CISC 32KB Flash 9V/12V/15V 48-Pin LQFP EP - Trays (Alt: MM912F634DV2AE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.2186 / $3.5378 | Buy Now |
DISTI #
841-MM912F634DV2AE
|
Mouser Electronics | 16-bit Microcontrollers - MCU DUAL LS/HS SWITCH W. LIN RoHS: Compliant | 1250 |
|
$4.1700 / $7.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$4.1000 | Buy Now |
|
Rochester Electronics | MM912F634 - MagniV S12 Relay Driver, 2x HS/LS , VReg, 16-bit MCU, 6KB RAM, 32KB Flash, LIN, QFP-EP 48 RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$3.1400 / $3.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM912F634DV2AE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MM912F634DV2AE
NXP Semiconductors
SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
This table gives cross-reference parts and alternative options found for MM912F634DV2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM912F634DV2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM912F634DV2AP | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48 | NXP Semiconductors | MM912F634DV2AE vs MM912F634DV2AP |
MM912F634CV2AP | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-026BBC, LQFP-48 | Freescale Semiconductor | MM912F634DV2AE vs MM912F634CV2AP |
MM912F634DV2APR2 | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | MM912F634DV2AE vs MM912F634DV2APR2 |
MM912F634DV2AE | SPECIALTY MICROPROCESSOR CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 | Freescale Semiconductor | MM912F634DV2AE vs MM912F634DV2AE |