Part Details for MM74HC86M by Fairchild Semiconductor Corporation
Overview of MM74HC86M by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for MM74HC86M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MM74HC86M-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 1235 Container: Bulk MARKETPLACE PRODUCT |
74450 In Stock |
|
$0.2400 | Buy Now |
|
Bristol Electronics | 274 |
|
RFQ | ||
|
Bristol Electronics | 407 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 1552 |
|
$0.1955 / $0.4692 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 160 |
|
$0.1733 / $0.3850 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 88 |
|
$0.1458 / $0.4860 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 16 |
|
$0.2430 / $0.4860 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, SOP | 76 |
|
$0.3366 / $0.5610 | Buy Now |
|
Rochester Electronics | XOR Gate, HC/UH Series, 4-Func, 2-Input, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 79927 |
|
$0.2085 / $0.2453 | Buy Now |
Part Details for MM74HC86M
MM74HC86M CAD Models
MM74HC86M Part Data Attributes:
|
MM74HC86M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC86M
Fairchild Semiconductor Corporation
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 151 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MM74HC86M
This table gives cross-reference parts and alternative options found for MM74HC86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC86RPEL | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | MM74HC86M vs HD74HC86RPEL |
MC74HC86D | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MM74HC86M vs MC74HC86D |
SN74HC86D-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | Texas Instruments | MM74HC86M vs SN74HC86D-00 |
M74HC86M1R | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 | STMicroelectronics | MM74HC86M vs M74HC86M1R |
MC74HC86DDR2 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | MM74HC86M vs MC74HC86DDR2 |
SN74HC86DTG4 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | MM74HC86M vs SN74HC86DTG4 |
MC74HC86DDR2 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | MM74HC86M vs MC74HC86DDR2 |
CD74HC86MG4 | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | MM74HC86M vs CD74HC86MG4 |
CD74HC86MT | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | Texas Instruments | MM74HC86M vs CD74HC86MT |
SN74HC86DG4 | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | Texas Instruments | MM74HC86M vs SN74HC86DG4 |