Part Details for CD74HC86M by Rochester Electronics LLC
Overview of CD74HC86M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC86M96 | Texas Instruments | High Speed CMOS Logic Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 |
Part Details for CD74HC86M
CD74HC86M CAD Models
CD74HC86M Part Data Attributes
|
CD74HC86M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC86M
Rochester Electronics LLC
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC86M
This table gives cross-reference parts and alternative options found for CD74HC86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74HC86DRG4 | Texas Instruments | Check for Price | Quadruple 2-Input Exclusive-OR Gates 14-SOIC -40 to 85 | CD74HC86M vs SN74HC86DRG4 |
SN74HC86DR-00 | Texas Instruments | Check for Price | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14 | CD74HC86M vs SN74HC86DR-00 |
MC74HC86D | Motorola Semiconductor Products | Check for Price | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | CD74HC86M vs MC74HC86D |
74HC86D,652 | NXP Semiconductors | Check for Price | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | CD74HC86M vs 74HC86D,652 |
CD74HC86MG4 | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-SOIC -55 to 125 | CD74HC86M vs CD74HC86MG4 |
SN74HC86DT | Texas Instruments | $0.3262 | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SOIC -40 to 85 | CD74HC86M vs SN74HC86DT |
74HC86D,653 | NXP Semiconductors | Check for Price | 74HC(T)86 - Quad 2-input EXCLUSIVE-OR gate SOIC 14-Pin | CD74HC86M vs 74HC86D,653 |
74HC86D,653 | Nexperia | $0.1759 | 74HC86; 74HCT86 - Quad 2-input EXCLUSIVE-OR gate@en-us SOIC 14-Pin | CD74HC86M vs 74HC86D,653 |