Part Details for TC74HC86AF-TP2 by Toshiba America Electronic Components
Overview of TC74HC86AF-TP2 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC86AF-TP2
TC74HC86AF-TP2 CAD Models
TC74HC86AF-TP2 Part Data Attributes
|
TC74HC86AF-TP2
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC86AF-TP2
Toshiba America Electronic Components
IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74HC86AF-TP2
This table gives cross-reference parts and alternative options found for TC74HC86AF-TP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC86AF-TP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC86RP-EL | XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | TC74HC86AF-TP2 vs HD74HC86RP-EL |
HD74HC86FP-EL | XOR Gate, HC Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC86AF-TP2 vs HD74HC86FP-EL |
MM74HC86SJ | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC86AF-TP2 vs MM74HC86SJ |
HD74HC386RP-EL | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | TC74HC86AF-TP2 vs HD74HC386RP-EL |
MM74HC86SJX | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | TC74HC86AF-TP2 vs MM74HC86SJX |
HD74HC86FP-E | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC86AF-TP2 vs HD74HC86FP-E |
SN74HC86NSR | 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-SO -40 to 85 | Texas Instruments | TC74HC86AF-TP2 vs SN74HC86NSR |
HD74HC86FP | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC86AF-TP2 vs HD74HC86FP |
TC74HC86AF(TP2) | IC HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate | Toshiba America Electronic Components | TC74HC86AF-TP2 vs TC74HC86AF(TP2) |
HD74HC86FPEL | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | TC74HC86AF-TP2 vs HD74HC86FPEL |