-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverting Schmitt Trigger, 55-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K6063
|
Newark | Hex Inverter, Schmitt Trigger, 13Ns, Soic-14, Logic Function:Inverter, No. Of Elements:Hex, No. Of Inputs:1Inputs, No. Of Pins:14Pins, Logic Case Style:Soic, Product Range:74Hc14, Logic Ic Family:74Hc, Supply Voltage Min:2V, Msl:- Rohs Compliant: Yes |Onsemi MM74HC14M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1201 |
|
$0.2310 / $0.3150 | Buy Now |
DISTI #
96K2372
|
Newark | Ic, Inverter, 74Hc14, Cmos, 14Soic, Logic Family/Base Number:74Hc14, Logic Type:Inverter Schmitt Trigger, Output Current:5.2Ma, No. Of Inputs:1, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Soic, No. Of Rohs Compliant: Yes |Onsemi MM74HC14M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5449 |
|
$0.2800 / $0.8750 | Buy Now |
DISTI #
26AC2367
|
Newark | Schmittt Trigger Rohs Compliant: Yes |Onsemi MM74HC14M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3977 |
|
$0.2220 / $0.6340 | Buy Now |
DISTI #
MM74HC14M-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
3754 In Stock |
|
$0.2271 / $0.6600 | Buy Now |
DISTI #
MM74HC14M
|
Avnet Americas | Inverter Schmitt Trigger 6-Element 14-Pin NSOIC Tube - Rail/Tube (Alt: MM74HC14M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tube | 3977 |
|
$0.1472 / $0.1762 | Buy Now |
DISTI #
78K6063
|
Avnet Americas | Inverter Schmitt Trigger 6-Element 14-Pin NSOIC Tube - Bulk (Alt: 78K6063) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 1201 Partner Stock |
|
$0.3330 / $0.6030 | Buy Now |
DISTI #
512-MM74HC14M
|
Mouser Electronics | Inverters Hex Inv Schmitt Trig RoHS: Compliant | 12514 |
|
$0.2170 / $0.5700 | Buy Now |
DISTI #
E02:0323_00048099
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2334 | Europe - 5503 |
|
$0.1820 / $0.4110 | Buy Now |
DISTI #
V99:2348_06302551
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2334 | Americas - 3300 |
|
$0.2322 / $0.5594 | Buy Now |
|
Future Electronics | 74HC Series 2 to 6 V Supply CMOS Hex Inverting Schmitt Trigger - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1788Tube |
|
$0.2050 / $0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MM74HC14M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC14M
onsemi
Hex Inverting Schmitt Trigger, 55-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-14 | |
Manufacturer Package Code | 751A-03 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 37 Weeks | |
Samacsys Manufacturer | onsemi | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.6235 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 156 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MM74HC14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC14MG4 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MM74HC14M vs CD74HC14MG4 |
SN74HC14DRE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | MM74HC14M vs SN74HC14DRE4 |
CD74HC14MT | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MM74HC14M vs CD74HC14MT |
M74HC14RM13TR | Hex Schmitt Inverter | STMicroelectronics | MM74HC14M vs M74HC14RM13TR |
CD74HC14M96G4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | MM74HC14M vs CD74HC14M96G4 |
CD74HC14M96E4 | High Speed CMOS Logic Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 | Texas Instruments | MM74HC14M vs CD74HC14M96E4 |
CD74HC14M96 | 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | MM74HC14M vs CD74HC14M96 |
933714400653 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | MM74HC14M vs 933714400653 |
SN74HC14QDRG4Q1 | Automotive 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125 | Texas Instruments | MM74HC14M vs SN74HC14QDRG4Q1 |
74HC14D,652 | 74HC14; 74HCT14 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin | Nexperia | MM74HC14M vs 74HC14D,652 |