Part Details for MM74C923N by Fairchild Semiconductor Corporation
Overview of MM74C923N by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MM74C923N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | ENCODER, 20 Pin, Plastic, DIP | 1076 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | ENCODER, 20 Pin, Plastic, DIP | 1076 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | ENCODER, 20 Pin, Plastic, DIP | 8 |
|
$8.8000 / $12.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ |
Part Details for MM74C923N
MM74C923N CAD Models
MM74C923N Part Data Attributes:
|
MM74C923N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74C923N
Fairchild Semiconductor Corporation
Encoder, CMOS Series, 9-Bit, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 20 KEY ENCODERS | |
Family | CMOS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.075 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74C923N
This table gives cross-reference parts and alternative options found for MM74C923N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74C923N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54C923J | Encoder, CMOS Series, 9-Bit, CMOS, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | MM74C923N vs MM54C923J |
MM54C923J-MIL | CMOS SERIES, 9-BIT ENCODER, TRUE OUTPUT, CDIP20 | Texas Instruments | MM74C923N vs MM54C923J-MIL |
MM74C923J | IC CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | MM74C923N vs MM74C923J |
MM54C923N | CMOS SERIES, 9-BIT ENCODER, PDIP20, PLASTIC, DIP-20 | Texas Instruments | MM74C923N vs MM54C923N |
MM74C923J | CMOS SERIES, 9-BIT ENCODER, CDIP20, CERAMIC, DIP-20 | Texas Instruments | MM74C923N vs MM74C923J |